Reference Only
0194290048
Headers & Wire Housings MX150L 16 Circuit Panel Mount Plug for 22-14 AWG Wire, TH Flange Assy., w/ Gasket, Black
Datasheet
0194290048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Type | Rear Mount Flange Assembly | |
| Number of Positions | 16 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Without Pin Contacts | |
| Series | 19429 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Current Rating | 18 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194290048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
647In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39575 | $6.79 | |
| $3.39575 | $33.95 | |
| $3.39575 | $84.89 | |
| $3.39575 | $152.80 | |
| $3.39575 | $254.68 | |
| $3.39575 | $407.49 | |
| $3.39575 | $848.93 | |
| $3.39575 | $2,037.45 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L 16 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black

Molex
Headers & Wire Housings MX150L 16 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black

Molex
Headers & Wire Housings MX150L 16 Circuit Recept. for 22-18 AWG Wire, w/out CPA, Black
Sign in to add projects and notes