Reference Only
0194290036
Automotive Connectors 6 Ckt Pnl Mnt Plug Rear Mount 22-14 AWG
Datasheet
0194290036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Series | 19429 | |
| Packaging | Kit | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 18 A | |
| Description/Function | MX150L Panel Mount Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Rear Mount Flange Assembly | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | 0194290036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
140In Stock
2,250 expected on from 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $37.10 |
Need more?
Associated Parts

Molex
Automotive Connectors 6CKT RECPT 14-16AWG

Molex
Automotive Connectors RECPT 6P 16-14 AWG dual row

Molex
Automotive Connectors 6CKT RECPT 18-22AWG

Molex
Automotive Connectors RECPT 6P 22-18 AWG dual row
Sign in to add projects and notes