Reference Only
0194250001
Heavy Duty Power Connectors WEATHERTIGHT MALE BOOT 16-12 AWG ROMEX
Datasheet
0194250001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19425 | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Each | |
| Tradename | SCPC | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0194250001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.10 | $91.50 | |
| $5.34 | $320.40 | |
| $5.27 | $711.45 | |
| $5.22 | $1,331.10 | |
| $5.17 | $3,257.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes