Reference Only
0194210001
Heavy Duty Power Connectors Self-Contained Pwr Conn. for 2 Circuit Round Cable w/ Ground, 12 AWG, Insulation Diameter 8.64-11.18mm
Datasheet
0194210001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19421 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position | |
| Termination Style | IDC | |
| Voltage Rating | 600 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Wire Gauge Min | 12 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Tradename | SCPC | |
| Contact Gender | Male | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Vertical | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 194210001 0194210001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.35 | $2,940.00 | |
| $7.27 | $5,816.00 | |
| $6.55 | $13,100.00 | |
| $6.49 | $25,960.00 | |
| $6.42 | $64,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Terminals Self-Contained Tap Splice Conn. for Solid Nonmetallic Sheathed Cable, 14-12 AWG,

Molex
Heavy Duty Power Connectors Self-Contained Pwr Conn. for 2 Circuit Round Cable w/ Ground, 12 AWG, Insulation Diameter 15.24mm
Sign in to add projects and notes