Reference Only
0194200009
Terminals MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Socket (Female) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy (HPA) | |
| Series | 19420 | |
| Tradename | MX150L | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0194200009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $10.00 | |
| $0.187 | $18.70 | |
| $0.144 | $720.00 | |
| $0.135 | $1,080.00 | |
| $0.117 | $1,872.00 | |
| $0.113 | $4,520.00 | |
| $0.108 | $8,640.00 | |
| $0.106 | $21,200.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150L Terminals, 22-14 AWG
Sign in to add projects and notes