Reference Only
0194200004
Terminals MX150L Female Terminal for 22-18 AWG Wire, Gold Plated, Metal Strip Carrier
Datasheet
0194200004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Socket (Female) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy (HPA) | |
| Series | 19420 | |
| Tradename | MX150L | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0194200004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
24,000 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $3,720.00 | |
| $0.92 | $7,360.00 | |
| $0.91 | $10,920.00 | |
| $0.90 | $18,000.00 | |
| $0.89 | $28,480.00 | |
| $0.88 | $52,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150L Terminals, 22-14 AWG

Crimpers / Crimping Tools FineAdjust Applicator for Female Terminal, 24-18 AWG Wire
Sign in to add projects and notes