Reference Only
0194200001
Terminals MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Socket (Female) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19420 | |
| Tradename | MX150L | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 12 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0194200001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
120,000 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.113 | $452.00 | |
| $0.11 | $880.00 | |
| $0.099 | $1,188.00 | |
| $0.097 | $1,940.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool for MX150L, MX150, PT Bulb Socket, iGrid, SPOX, and Wire-to-Motor Terminals

Extraction, Removal & Insertion Tools Extraction Toolkit for MX150 Conn.s

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150L Terminals, 22-14 AWG
Sign in to add projects and notes