Reference Only
0194190008
Headers & Wire Housings MX150L 2 Circuit Plug for 22-18 AWG Wire
Datasheet
0194190008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Without Pin Contacts | |
| Series | 19419 | |
| Tradename | MX150L | |
| Application | Power, Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0194190008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,038In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $5.78 | |
| $2.62 | $26.20 | |
| $2.54 | $63.50 | |
| $2.50 | $250.00 | |
| $2.47 | $494.00 | |
| $2.35 | $940.00 | |
| $2.26 | $1,808.00 | |
| $1.66 | $33,200.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MX150L Circuit Voiding Key for 22-14 AWG Housings, 33.97mm Lg.

Molex
Headers & Wire Housings MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.3mm Lg.

Molex
Headers & Wire Housings MX150L 2 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black

Molex
Terminals MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Tin Plated, Bag

Molex
Terminals MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Tin Plated, Metal Strip Carrier

Molex
Terminals MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier

Molex
Headers & Wire Housings MX150L 2 Circuit Recept. for 22-18 AWG Wire, w/out CPA, Black

Molex
Headers & Wire Housings MX150L 2 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black

Molex
Terminals MX150L Male Terminal for 22-18 AWG Wire, Lg. 25.4mm, Gold Plated, Metal Strip Carrier

Molex
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150L Terminals, 22-14 AWG
Sign in to add projects and notes