Reference Only
0194180001
Automotive Connectors 8CKT RECPT 18-22AWG
Datasheet
0194180001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 5.84 mm (0.23 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Series | 19418 | |
| Packaging | Each | |
| Application | Power, Wire-to-Board, Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 18 A | |
| Description/Function | MX150L Industrial Sealed Connector System | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Type | Receptacle | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 0194180001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
777In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.05 | $7.05 | |
| $5.92 | $947.20 | |
| $5.68 | $2,908.16 | |
| $5.10 | $5,875.20 | |
| $5.02 | $20,240.64 | |
| $4.97 | $50,574.72 | |
| $4.89 | $98,582.40 | |
| $4.80 | $240,537.60 |
Need more?
Associated Parts

Molex
Automotive Connectors PLUG 8P 16-14 AWG dual row

Molex
Automotive Connectors 8 Ckt Pnl Mnt Plug Rear Mount 22-14 AWG

Molex
Automotive Connectors PLUG 8P 22-18 AWG dual row
Sign in to add projects and notes