Reference Only
0194031011
Heavy Duty Power Connectors SCPC PWR CONN 14-16AWG 3C POWER
Datasheet
0194031011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19403 | |
| Product | Connectors | |
| Current Rating | 15 A | |
| Number of Positions | 2 Position + PE | |
| Termination Style | IDC | |
| Voltage Rating | 600 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Tradename | SCPC | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Vertical | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 194031011 P 0194031011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $1,936.00 | |
| $4.23 | $3,384.00 | |
| $4.13 | $8,260.00 | |
| $4.09 | $16,360.00 | |
| $4.05 | $40,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Heavy Duty Power Connectors SCPC Conn 12-14AWG 2 Loaded Ckt COC-1

Molex
Heavy Duty Power Connectors SCPC PWR CONN 10AWG

Molex
Heavy Duty Power Connectors SCPC PWR CONN IDT 2P 12AWG YELLOW

Molex
Terminals SC Tap Splice Conn 12-14AWG
Sign in to add projects and notes