Reference Only
0194031010
Heavy Duty Power Connectors Self-Contained Pwr Conn. for Stranded Nonmetallic Sheathed Cable, 12 AWG
Datasheet
0194031010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19403 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + PE | |
| Termination Style | IDC | |
| Voltage Rating | 600 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 12 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Tradename | SCPC | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 194031010 P 0194031010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.89 | $344.50 | |
| $6.77 | $677.00 | |
| $6.64 | $1,328.00 | |
| $5.97 | $2,388.00 | |
| $5.87 | $4,696.00 | |
| $5.81 | $11,620.00 | |
| $5.75 | $23,000.00 | |
| $5.69 | $56,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Heavy Duty Power Connectors Self-Contained Pwr Conn. for Solid Nonmetallic Sheathed Cable, 14-12 AWG,

Molex
Heavy Duty Power Connectors Self-Contained Pwr Conn. for Solid or Stranded Nonmetallic Sheathed Cable, 10 AWG

Molex
Heavy Duty Power Connectors Self-Contained Pwr Conn. for Stranded Nonmetallic Sheathed Cable, 16-14 AWG

Molex
Terminals Self-Contained Tap Splice Conn. for Solid Nonmetallic Sheathed Cable, 14-12 AWG,
Sign in to add projects and notes