Reference Only
0194011000
Heavy Duty Power Connectors SCPC CONNECTOR 3 Loaded Ckt COC-2
Datasheet
0194011000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19401 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | IDC | |
| Voltage Rating | 300 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Tradename | SCPC | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 194011000 COC-2 0194011000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.87 | $3,948.00 | |
| $9.46 | $7,568.00 | |
| $9.18 | $18,360.00 | |
| $9.09 | $36,360.00 | |
| $9.00 | $90,000.00 |
Need more?
Sign in to add projects and notes