Reference Only
0192860117
Crimpers / Crimping Tools PPHHLS-CS AIR POWERD HYDRAULIC CRIMP
Datasheet
0192860117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Pump | |
| For Use With | Die Set, Manual Putt Pump Hydraulic System | |
| Description/Function | Manual putt pump hydraulic system with dies | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 192860117 PPHHLS-CS 0192860117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8467895090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,963.97 | $6,963.97 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes