Reference Only
0192770008
Terminals .250X.032 FEM FIQD AVIKR 12-10 QUIXON
Datasheet
0192770008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Jack (Female) | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Press Fit | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19277 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Width | 0.81 mm | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | 0192770008 192770008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $25.90 | |
| $0.503 | $50.30 | |
| $0.485 | $121.25 | |
| $0.472 | $236.00 | |
| $0.459 | $459.00 | |
| $0.432 | $8,640.00 | |
| $0.42 | $16,800.00 | |
| $0.415 | $41,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool

Crimpers / Crimping Tools HAND TOOL

Crimpers / Crimping Tools CRIMP HEAD AT-1991
Sign in to add projects and notes