Reference Only
0192740003
Terminals Quixon Quick Disconnect, InsulKrimp Style, Female, Partially Insulated Red, 22-18 AWG, Mylar Tap
Datasheet
0192740003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Jack (Female) | |
| Insulation | Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Press Fit | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19274 | |
| Tradename | InsulKrimp | |
| Packaging | Bulk | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 0.81 mm | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 0192740003 192740003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $1,297.50 | |
| $0.172 | $3,870.00 | |
| $0.167 | $7,515.00 | |
| $0.165 | $13,612.50 | |
| $0.164 | $33,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Punches & Dies ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press

Bench Top Tools Mini-Mac Applicator
Sign in to add projects and notes