Reference Only
0192730008
Terminals Quixon Quick Disconnect, Krimptite Style, Female, Un-insulated, 16-14 AWG, Loose, Carton
Datasheet
0192730008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Jack (Female) | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Press Fit | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 19273 | |
| Tradename | Krimptite | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.81 mm | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | 0192730008 192730008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
608In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 41 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $5.04 | |
| $0.103 | $10.30 | |
| $0.087 | $87.00 | |
| $0.074 | $148.00 | |
| $0.073 | $292.00 | |
| $0.068 | $544.00 | |
| $0.065 | $1,040.00 | |
| $0.064 | $2,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool
Sign in to add projects and notes