Reference Only
0192030384
Terminals Krimptite Temp-Term Butt Splice for 22-18 AWG Wire, 483 C (900 F), Loose Piece
Datasheet
0192030384 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 19203 | |
| Tradename | Krimptite | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Steel | |
| Maximum Operating Temperature | + 483 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 0192030384 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
5,800 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.088 | $17.60 | |
| $0.075 | $75.00 | |
| $0.073 | $146.00 | |
| $0.065 | $260.00 | |
| $0.061 | $488.00 | |
| $0.06 | $1,200.00 | |
| $0.058 | $2,320.00 | |
| $0.057 | $5,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes