Reference Only
0191930247
Terminals E-360-10T RING VERSA KRIMP DBL SPACE TAPE
Datasheet
0191930247 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19193 | |
| Tradename | VersaKrimp | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 191930247 E-360-10T 0191930247 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $295.00 | |
| $0.555 | $555.00 | |
| $0.526 | $1,315.00 | |
| $0.521 | $2,605.00 | |
| $0.499 | $4,990.00 | |
| $0.49 | $9,800.00 | |
| $0.48 | $19,200.00 | |
| $0.475 | $47,500.00 |
Need more?
Associated Parts

Punches & Dies KRIMPING DIES (SET O ET OF 2) (ATP-E-152)

Punches & Dies DIE SET (2) #6 VERSA RSAKRIMP (190472010)
Sign in to add projects and notes