Reference Only
0190850005
Terminals VibraKrimp Open Barrel Ring, Tin-Plated Brass, for 18-14 AWG Wire, Stud Size 8 (M4)
Datasheet
0190850005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 19085 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Maximum Operating Temperature | + 149 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 2 kV | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 190850005 RZ-4129-08 0190850005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.135 | $270.00 | |
| $0.132 | $528.00 | |
| $0.13 | $780.00 | |
| $0.128 | $1,536.00 | |
| $0.125 | $3,750.00 | |
| $0.123 | $7,380.00 | |
| $0.121 | $18,150.00 |
Need more?
Sign in to add projects and notes