Reference Only
0190820007
Terminals RING-LUG
Datasheet
0190820007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | 19082 | |
| Stud / Tab Size | 9.53 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Ring | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | BCL-638-WP-PLT 0190820007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |