Reference Only
0190770011
Terminals Avikrimp Steel Star Ring Tongue Terminal 22-18 AWG Wire, Stud Size 8 (M4), Carton
Datasheet
0190770011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Series | 19077 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Insulation Material | Nylon (PA) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190770011 SRA-S-829-08 0190770011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.265 | $6.62 | |
| $0.252 | $25.20 | |
| $0.225 | $56.25 | |
| $0.214 | $214.00 | |
| $0.194 | $970.00 | |
| $0.173 | $1,384.00 | |
| $0.163 | $2,608.00 | |
| $0.161 | $6,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes