Reference Only
0190720057
End of Life
Terminals VibraKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Lg. 19.18mm, Carton
Datasheet
0190720057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19072 | |
| Tradename | VibraKrimp | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | 190720057 BB-423-06 0190720057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.212 | $5.08 | |
| $0.201 | $59.09 | |
| $0.198 | $99.00 | |
| $0.194 | $194.00 | |
| $0.19 | $304.00 | |
| $0.186 | $595.20 | |
| $0.182 | $910.00 | |
| $0.179 | $1,432.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes