Reference Only
0190710143
Terminals InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Lg. 33.17mm, Mylar Tape Carrier
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19071 | |
| Tradename | InsulKrimp | |
| Packaging | Reel | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Wire Gauge | 8 AWG | |
| Part # Aliases | 190710143 D-650-14XT 0190710143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $202.50 | |
| $0.75 | $375.00 | |
| $0.708 | $708.00 | |
| $0.656 | $1,312.00 | |
| $0.646 | $3,230.00 | |
| $0.64 | $6,400.00 |
Need more?
Associated Parts

Punches & Dies Crimp Dies for 8 AWG Insulkrimp Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press

Punches & Dies Crimp Dies for 8 AWG Insulkrimp and NylaKrimp Mylar Tape, use w/ Tape Crimp Module and TM-4000 Crimp Press
Sign in to add projects and notes