Reference Only
0190570017
Terminals RING AVIKRIMP SPM A-522-56
Datasheet
0190570017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 5/16 in | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19057 | |
| Tradename | Avikrimp | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | A-522-56 0190570017 190570017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,935In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $5.44 | |
| $0.479 | $119.75 | |
| $0.377 | $942.50 | |
| $0.354 | $1,416.00 | |
| $0.334 | $2,672.00 | |
| $0.33 | $6,600.00 | |
| $0.323 | $12,920.00 | |
| $0.317 | $31,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes