Reference Only
0190220010
Terminals Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm ) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Datasheet
0190220010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Plug (Male) | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Zinc Chromate | |
| Contact Material | Copper | |
| Series | 19022 | |
| Tradename | Krimptite | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190220010 AMCT-1T 0190220010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $308.00 | |
| $0.152 | $608.00 | |
| $0.149 | $1,192.00 | |
| $0.139 | $2,224.00 | |
| $0.137 | $5,480.00 | |
| $0.134 | $10,720.00 | |
| $0.132 | $26,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools Mini-Mac Applicator

Tool Kits & Cases ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press
Sign in to add projects and notes