Reference Only
0190030011
Terminals QK DISCONNECT FEMALE 18-22 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Color | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon (PA) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | Push-In | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Terminals | |
| Series | 19003 | |
| Stud / Tab Size | 4.75 mm x 0.5 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | InsulKrimp | |
| Type | Quick Disconnect | |
| Voltage Rating | 600 V | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | 190030011 AA-2202 0190030011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $6.05 | |
| $0.119 | $11.90 | |
| $0.117 | $29.25 | |
| $0.114 | $57.00 | |
| $0.102 | $163.20 | |
| $0.10 | $250.00 | |
| $0.096 | $384.00 | |
| $0.093 | $744.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HD TL 22-10AWG

Punches & Dies CRIMP TOOL HEAD
Sign in to add projects and notes