Reference Only
0135230001
NFC/RFID Tags & Transponders Ferrite RFID Tag 30.0mm Read Range 4.90 by 3mm Footprint For Metal Surfaces Surface Mount Attachment
Datasheet
0135230001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1912 (4930 metric) | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13523 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135230001 0135230001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $895.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes