Reference Only
0135220001
NFC/RFID Tags & Transponders Dual Frequency RFID Label 16.8mm HF / 2.4m UHF Read Range 50 by 30mm Footprint For Non-Metal Surfaces Adhesive Attachment
Datasheet
0135220001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Operating Frequency | 860 MHz to 960 MHz | |
| Mounting Style | Adhesive | |
| Package / Case | Non-standard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13522 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135220001 0135220001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes