Reference Only
0135210001
NFC/RFID Tags & Transponders Button RFID Tag, 20.1mm Read Range, 29mm Diameter Footprint, For Metal Surfaces, Adhesive Attachment
Datasheet
0135210001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | Adhesive | |
| Package / Case | Nonstandard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13521 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135210001 0135210001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.75 | $9.50 | |
| $4.11 | $41.10 | |
| $3.58 | $358.00 | |
| $3.08 | $770.00 | |
| $3.00 | $1,500.00 | |
| $2.88 | $2,880.00 | |
| $2.83 | $7,075.00 | |
| $2.80 | $11,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes