Reference Only
0135190001
NFC/RFID Tags & Transponders EVO RFID Tag, 15.8m Read Range, 78.00 by 21mm Footprint, For Metal Surfaces, Screw or Rivet Attachment
Datasheet
0135190001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Operating Frequency | 902 MHz to 928 MHz | |
| Mounting Style | Screw | |
| Package / Case | Nonstandard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13519 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135190001 0135190001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $7.92 | |
| $6.60 | $66.00 | |
| $6.13 | $153.25 | |
| $5.60 | $560.00 | |
| $5.49 | $1,372.50 | |
| $5.43 | $2,715.00 | |
| $5.37 | $5,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes