Reference Only
0135120001
NFC/RFID Tags & Transponders Button RFID Tag, 20.1mm Read Range, 10mm Diameter Footprint, For Metal Surfaces, Adhesive Attachment
Datasheet
0135120001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | Screw | |
| Package / Case | Nonstandard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Tags | |
| Series | 13512 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Tradename | RFID | |
| Part # Aliases | 135120001 0135120001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.74 | $6.74 | |
| $5.62 | $56.20 | |
| $4.61 | $461.00 | |
| $4.56 | $1,140.00 | |
| $4.49 | $2,245.00 | |
| $4.36 | $4,360.00 | |
| $4.32 | $8,640.00 | |
| $4.27 | $17,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes