Reference Only
01301470127
AC Power Plugs & Receptacles Watertite Extreme Flip Coverplate w/ Male Recept., 2 Pole/3 Wire, NEMA L5-20, 125V
Datasheet
01301470127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP67 | |
| Series | 130147 | |
| Packaging | Each | |
| Tradename | Woodhead Watertite | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Part # Aliases | 66W47 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.66 | $114.66 |
Need more?
Sign in to add projects and notes