Reference Only
01200900029
Circular Metric Connectors NC 4P F/FR 300MM M8X0.5
Datasheet
01200900029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 60 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Series | 120090 | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Length | 300 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Micro-Change | |
| Part # Aliases | 4R4P00A27C300 1200900029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.30 | $826.00 |
Need more?
Sign in to add projects and notes