Reference Only

01121130011

End of Life
Networking Modules SST DN4 CARD 1C,PCI EXPRESS

Manufacturer:

Mfr Part:
01121130011

TTI Part:
112113-0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNetworking Modules
Series112113
ProductNetwork Interface Modules
Interface TypeDLL, OPC DA, PCIe
Number of Ports1 Port
Data Rate125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypeInterface Development Tools
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.