Reference Only
0099990987
Headers & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 3 Pos., Bag, w/ Swaged PC Tails
Datasheet
0099990987 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 5267 | |
| Tradename | Mini-SPOX | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 99990987 5267-03A-X 0099990987 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $2,106.00 | |
| $0.11 | $5,940.00 | |
| $0.108 | $11,664.00 | |
| $0.105 | $22,680.00 | |
| $0.101 | $50,904.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural

Molex
Headers & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural

Molex
Headers & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural

Molex
Headers & Wire Housings 2.5mm Pit., Mini-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural
Sign in to add projects and notes