Reference Only
0050841125
Pin & Socket Connectors POWER PLUG 12P
Datasheet
0050841125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 4 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,786In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $5.40 | |
| $0.75 | $112.50 | |
| $0.618 | $1,236.00 | |
| $0.596 | $2,384.00 | |
| $0.577 | $4,616.00 | |
| $0.527 | $10,540.00 | |
| $0.522 | $20,880.00 | |
| $0.516 | $51,600.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors HEADER VERT MALE 12P

Molex
Pin & Socket Connectors HDR VERT FEMALE 12P

Molex
Pin & Socket Connectors RECP 12 POSITION

Molex
Pin & Socket Connectors 0.084 MLX Hdr 12CKT WITH PEG

Molex
Pin & Socket Connectors MLX CAP 12CKT WHITE 94V0
Sign in to add projects and notes