Reference Only
0050841035
Pin & Socket Connectors POWER CONN PLUG 3P
Datasheet
0050841035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $9.65 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors RECP 3P 13.5 AMPERES

Molex
Pin & Socket Connectors HEADER VERT MALE 3P

Molex
Pin & Socket Connectors PWR CON HEADER 3P V W/POL PEG

Molex
Pin & Socket Connectors HDR VERT FEMALE 3P

Molex
Pin & Socket Connectors .084 MLX PIN & SOCKE

Molex
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 3Ckt

Molex
Pin & Socket Connectors 6.35MM PCB RECT 3P
Sign in to add projects and notes