Reference Only

0050579310

Headers & Wire Housings CRIMP HOUSING 10P

Manufacturer:

Mfr Part:
0050579310

TTI Part:
50-57-9310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series70066
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0050579310

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.466$5.12
$0.402$10.05
$0.335$83.75
$0.276$138.00
$0.272$272.00
$0.262$602.60
$0.252$1,260.00
Need more?

Associated Parts

70553-0009 Molex
Headers & Wire Housings R/A HDR 10P low profile single
70107-0009 Molex
Headers & Wire Housings W-T-W CONN SNGL 10P
70107-0044 Molex
Headers & Wire Housings SL WtW Conn SR W/Mtg R W/MtgE Opt B 10Ck
22-28-4103 Molex
Headers & Wire Housings BKWY HDR STR 10P 15AU
22-28-4100 Molex
Headers & Wire Housings 10P VERT HEADER Sn
22-28-8100 Molex
Headers & Wire Housings RA SMT B/A HDR 10P
22-28-8103 Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Gold
22-28-4104 Molex
Headers & Wire Housings 10P HEADER 15u Au
22-28-8102 Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Gold
70545-0009 Molex
Headers & Wire Housings 10P TRI-PEG HEADER

My Notes

Sign into see notes.