Reference Only
0050375033
Headers & Wire Housings 2.50 SPOX HSG 3P friction lock
Datasheet
0050375033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5264 | |
| Tradename | Mini-SPOX | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0050375033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
71,891In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 47 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.107 | $5.02 | |
| $0.089 | $5.07 | |
| $0.084 | $8.40 | |
| $0.078 | $19.50 | |
| $0.056 | $112.00 | |
| $0.054 | $648.00 | |
| $0.052 | $2,080.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 3CKT 2.5MM L/P WAFER ASSY 526703AX

Headers & Wire Housings 3 CKT 2.5MM R/A HDR

Headers & Wire Housings 2.5 VERT HDR SPOX 3P shrouded
My Notes
Sign into see notes.