Reference Only
0050375023
Headers & Wire Housings 2.5 SPOX HSG 2P friction lock
Datasheet
0050375023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5264 | |
| Tradename | Mini-SPOX | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0050375023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
14,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $14.80 | |
| $0.062 | $198.40 | |
| $0.056 | $280.00 | |
| $0.054 | $421.20 | |
| $0.053 | $1,378.00 | |
| $0.051 | $2,550.00 | |
| $0.045 | $6,750.00 | |
| $0.044 | $13,200.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.5 VERT HDR SPOX 2P shrouded

Headers & Wire Housings 2 CKT 2.5MM R/A HDR

Molex
Headers & Wire Housings 2CKT VERT SHRD HDR
Sign in to add projects and notes