Reference Only
0039532045
FFC & FPC Connectors FFC/FPC 4 CIRCUIT
Datasheet
0039532045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 4 Position | |
| Pitch | 1.25 mm | |
| Termination Style | Through Hole | |
| Mounting Style | Through Hole | |
| Current Rating | 1 A | |
| Voltage Rating | 200 V | |
| Series | 05597 | |
| Packaging | Tray | |
| Actuation Type | ZIF | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Bismuth | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Vertical | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Part # Aliases | 39532045 5597-04CPB7F 0039532045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.366 | $65.88 | |
| $0.361 | $129.96 | |
| $0.34 | $1,285.20 | |
| $0.336 | $2,419.20 | |
| $0.331 | $7,149.60 | |
| $0.327 | $14,126.40 | |
| $0.323 | $27,907.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.