Reference Only
0039300120
Headers & Wire Housings 12 CKT R/A HEADER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 12 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.6 mm (0.142 in) | |
| Series | 5569 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39300120 5569-12A2-210 0039300120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,580In Stock
4,800 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $14.70 | |
| $1.45 | $72.50 | |
| $1.42 | $142.00 | |
| $1.31 | $196.50 | |
| $1.29 | $322.50 | |
| $1.23 | $615.00 | |
| $1.16 | $1,392.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2 CKT RCPT HOUSING

Molex
Headers & Wire Housings 4 CKT RCPT HOUSING

Molex
Headers & Wire Housings 12 CKT RCPT HOUSING

Molex
Headers & Wire Housings 8 CKT RCPT HOUSING

Molex
Headers & Wire Housings 8 CKT RCPT HOUSING

Molex
Headers & Wire Housings 12 CKT RCPT HOUSING
Sign in to add projects and notes