Reference Only
0039013048
Headers & Wire Housings 4 CKT RCPT HOUSING
Datasheet
0039013048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39013048 5557-04R1-210 0039013048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
77In Stock
13,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $5.13 | |
| $0.281 | $7.02 | |
| $0.277 | $13.85 | |
| $0.274 | $27.40 | |
| $0.27 | $67.50 | |
| $0.266 | $266.00 | |
| $0.263 | $657.50 | |
| $0.259 | $1,295.00 |
Need more?
Associated Parts

Headers & Wire Housings 4 CKT R/A HEADER

Headers & Wire Housings 4 CKT VERT HEADER

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings MINI-FIT JR HDR 04P VT 94V-2

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Headers & Wire Housings 4 CKT VERT HEADER

Headers & Wire Housings 4 CKT R/A HEADER

Headers & Wire Housings 4P MINIFIT JR RA DR /PEGS 15AU V2

Headers & Wire Housings 4 CKT VERT HEADER

Headers & Wire Housings VERT DUAL HDR 4P PCB snapin peg locks
My Notes
Sign into see notes.