Reference Only
0039013025
Headers & Wire Housings MIN FIT HOUSING Black 5557-02R-BL
Datasheet
0039013025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39013025 5557-02R-BL 0039013025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
7,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $16.10 | |
| $0.158 | $79.00 | |
| $0.155 | $155.00 | |
| $0.153 | $306.00 | |
| $0.15 | $1,185.00 | |
| $0.148 | $6,512.00 | |
| $0.145 | $17,545.00 | |
| $0.143 | $42,900.00 |
Need more?
Associated Parts

Headers & Wire Housings 2 CKT PLUG HOUSING

Headers & Wire Housings 2 CKT PLUG HOUSING

Headers & Wire Housings 2 CKT R/A HEADER

Headers & Wire Housings 2 CKT VERT HEADER

Headers & Wire Housings 2 CKT R/A HEADER

Headers & Wire Housings 2 CKT PLUG HOUSING

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings 4 CKT PLUG HOUSING

Headers & Wire Housings 2 CKT R/A HEADER

Headers & Wire Housings 2 CKT VERT HEADER
Sign in to add projects and notes