Reference Only
0039012145
Headers & Wire Housings 14 DUAL ROW RCPT HSG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 14 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 5557 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 39012145 5557-14R-210 0039012145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9,450In Stock
40,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $11.65 | |
| $0.23 | $23.00 | |
| $0.227 | $56.75 | |
| $0.224 | $112.00 | |
| $0.197 | $197.00 | |
| $0.194 | $388.00 |
Need more?
Associated Parts

Headers & Wire Housings 14 CKT R/A HEADER

Headers & Wire Housings 14 CKT VERT HEADER

Headers & Wire Housings 14 CKT PLUG HOUSING

Headers & Wire Housings 14 CKT PLUG HOUSING

Headers & Wire Housings 14 CKT R/A HEADER

Headers & Wire Housings 4.2MM 14P 2R PLG HSG PNL MT W/EARS

Headers & Wire Housings 14 CKT VERT HEADER

Molex
Headers & Wire Housings 14 CKT R/A HEADER

Molex
Headers & Wire Housings 14 CKT VERT HEADER

Molex
Headers & Wire Housings 14 CKT VERT HEADER
Sign in to add projects and notes