Reference Only
0039000331
End of Life
Pin & Socket Connectors .062DIA CRIMP REC.
Datasheet
0039000331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 1561 | |
| Packaging | Bulk | |
| Tradename | Standard .062 in | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 18 AWG | |
| Part # Aliases | 39000331 1561TL 0039000331 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51,127In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 221 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.02268 | $5.01 | |
| $0.02232 | $11.16 | |
| $0.02178 | $21.78 | |
| $0.02143 | $53.57 | |
| $0.02089 | $104.45 | |
| $0.02053 | $205.30 | |
| $0.01991 | $497.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes