Reference Only

0026481201

Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 20 ckt Tin

Manufacturer:

Mfr Part:
0026481201

TTI Part:
26-48-1201

EDA / CAD Models

Alternate Part Number

26-48-1241

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions20 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length11.43 mm (0.45 in)
Termination Post Length4.37 mm (0.172 in)
Series41661
TradenameKK
PackagingEach
Contact MaterialTin
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases26481201 A-41661-A20A102 0026481201

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

16,148 Can be Built
Build Time: 5 Days
16,148 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes