Reference Only
0026034241
Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 24 Ckt
Datasheet
0026034241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 24 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 6442 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 26034241 6442-R24-Z 0026034241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.356 | $890.00 | |
| $0.352 | $2,816.00 | |
| $0.349 | $6,980.00 | |
| $0.346 | $13,840.00 | |
| $0.342 | $34,200.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings VERT B/A HDR 24P TIN SQUARE PIN

Molex
Headers & Wire Housings VERT B/A HDR 24P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A B/A HDR 24P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A B/A HDR 24P TIN SQUARE PIN

Molex
Headers & Wire Housings 24P HEADER GOLD

Molex
Headers & Wire Housings VERT B/A HDR 24P friction lock

Molex
Headers & Wire Housings R/A B/A HDR 24 GOLD SQUARE PIN
Sign in to add projects and notes