Reference Only
0026033031
Headers & Wire Housings KK 156 Crimp Housing Crimp Housing 03 Ckt
Datasheet
0026033031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 6442 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 26033031 6442-03-Z 0026033031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25,770In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 87 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $5.04 | |
| $0.048 | $120.00 | |
| $0.048 | $240.00 | |
| $0.047 | $470.00 | |
| $0.047 | $940.00 | |
| $0.046 | $1,840.00 | |
| $0.046 | $3,680.00 | |
| $0.045 | $9,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT B/A HDR 3P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK

Molex
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A B/A HDR 3P TIN FRICTION LOCK

Molex
Headers & Wire Housings 3P VERT HEADER Circuit 2 Voided

Molex
Headers & Wire Housings VERT FRICTION LK 3P press-fit pegs

Molex
Headers & Wire Housings VERT B/A HDR 3P TIN SQUARE PIN

Molex
Headers & Wire Housings 3P HEADER GOLD

Molex
Headers & Wire Housings R/A B/A HDR 3P TIN SQUARE PIN
Sign in to add projects and notes