Reference Only

0022284220

Headers & Wire Housings 2.54MM BREAKAWAY Vertical 22 CKT Tin

Manufacturer:

Mfr Part:
0022284220

TTI Part:
22-28-4220

EDA / CAD Models

Alternate Part Number

22-28-4360

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions22 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.09 mm (0.24 in)
Termination Post Length3.18 mm (0.125 in)
Series42375
TradenameKK
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialTin
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases22284220 42375-0022 22-28-4220-PB 0022284220

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

12,980 Can be Built
Build Time: 5 Days
12,980 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.